Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M D3408-6302-AR

Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
$ 1.655
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M D3408-6302-AR.

element14 APAC

Datasheet5 pages14 years ago

Newark

JRH Electronics

Inventory History

3 month trend:
-66.73%

CAD Models

Download 3M D3408-6302-AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole Box
CONN HEADER VERT 16POS 2.54MM / Connector Header Through Hole 16 position 0.100" (2.54mm)
Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid III™ Tray
Pin Header, Signal, 2.54 mm, 2 Rows, 16 Contacts, Through Hole Straight, C-Grid 70280 Series
Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole Bag
Pin Header, Unshrouded, Board-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Through Hole, TSW

Descriptions

Descriptions of 3M D3408-6302-AR provided by its distributors.

Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
Conn Ejector Header HDR 16 POS 2.54mm Solder ST Thru-Hole
D3408-6302-AR =16/HDR/LL/STR/HT/.112/10AVG/ROHS | 3M D3408-6302AR
WIRE-BOARD CONNECTOR, HEADER, 16 POSITIO
CONNECTOR, HEADER, 16POS, 2ROW, 2.54MM;
FOUR-WALL HEADER , LATCH/EJECTOR, STRAIGHT AND RIGHT ANGLE
7010305456 80001205014 16/HDR/LL/STR/HT/.112/10AVG/RO
CONN HDR 16POS VERT L-LATCH 10AU
16pin 2.54mm 2 2.54mm Header,Latch Lock/Eject Hooks,Long 1.75A 250nm gold Black Through hole mounting 39.75mm(Length)*8.6mm(height)
PIN HEADER, WIRE-TO-BOARD, 2.54
WIRE-BOARD CONNECTOR, HEADER, 16 POSITIO; WIRE-BOARD CONNECTOR, HEADER, 16 POSITION, 2.54MM; Product Range:D3000 Series; No. of Contacts:16Contacts; Gender:Header; Pitch Spacing:2.54mm; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Material:Brass

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80001205014
  • D3408-6302-AR.
  • D3408-6302AR