Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec APA-320-T-A1

Conn DIP Adapter PL 20 POS 2.54mm ST Thru-Hole Tube
$ 2.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec APA-320-T-A1.

Sager Electronics

Datasheet1 page6 years ago
Datasheet1 page10 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.03
$ 4.314
Stock
1,052
10,052
Authorized Distributors
6
6
Connector Type
-
-
Number of Contacts
20
20
Mount
Through Hole
Through Hole
Termination
-
-
Contact Material
Brass
-
Contact Plating
Tin
-
Housing Material
-
-
Max Current Rating
-
-
Max Voltage Rating (AC)
-
-
Max Operating Temperature
105 °C
-
Min Operating Temperature
-55 °C
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

TE Connectivity5103308-2
Header; Pin; Vertical; Copper Alloy; Thermoplastic; 14; 0.100 x 0.100 in.; 1 A
TE Connectivity170363-1
26 Pos Male Signal/Power Connector, 7A/9.5A, 600V, 2.54mm Pitch
Terminal Male MLX Loose Piece 14GA TO 20GA MOLEX 02-08-2004 REPLACED 31072 TYCO 350705-1
TE Connectivity280384-2
STRAIGHT PCB HEADER, 8-WAY 2 ROW, 2.54 MM PITCH, SOLDER, AMPMODU MOD II SERIES
Connector Unshrouded Header 6 Position 2.54mm Pitch Solder Straight Thru-Hole Bag
Molex Gold plated crimping terminal Male terminal, SLseries, maximum0.2mm², min0.05mm²

Descriptions

Descriptions of Samtec APA-320-T-A1 provided by its distributors.

Conn DIP Adapter PL 20 POS 2.54mm ST Thru-Hole Tube
".100"" Screw Machine Dip Adaptor
DIP CONFIGURATION ADAPTOR .100"" (2,54MM)

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.