Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec APA-320-T-A

Conn DIP Adapter PL 20 POS 2.54mm ST Thru-Hole Tube

$ 2.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec APA-320-T-A.

Sager Electronics

Datasheet1 page6 years ago
Datasheet1 page10 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.153
$ 4.35
Stock
112
27
Authorized Distributors
6
6
Connector Type
-
-
Number of Contacts
20
20
Mount
Through Hole
Through Hole
Termination
-
-
Contact Material
-
Brass
Contact Plating
-
Gold
Housing Material
-
-
Max Current Rating
-
-
Max Voltage Rating (AC)
-
-
Max Operating Temperature
-
125 °C
Min Operating Temperature
-
-55 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

TE Connectivity5103309-1
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
TE Connectivity5103308-2
Header; Pin; Vertical; Copper Alloy; Thermoplastic; 14; 0.100 x 0.100 in.; 1 A
TE Connectivity5103309-5
Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Pin Header, Vertical, Wire-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole Straight
Terminal Male MLX Loose Piece 14GA TO 20GA MOLEX 02-08-2004 REPLACED 31072 TYCO 350705-1
Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole Straight, C-Grid 70246

Descriptions

Descriptions of Samtec APA-320-T-A provided by its distributors.

Conn DIP Adapter PL 20 POS 2.54mm ST Thru-Hole Tube
".100"" Screw Machine Dip Adaptor
DIP CONFIGURATION ADAPTOR .100"" (2,54MM)

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.