What’s new: Find the right parts faster with our redesigned experience

Learn more

Samsung Electro-Mechanics RC1005J511CS

Res Thick Film 0402 510 Ohm 5% 0.063W(1/16W) ±100ppm/C Molded SMD T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samsung Electro-Mechanics RC1005J511CS.

IHS

Datasheet10 pages6 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samsung Electro-Mechanics RC1005J511CS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.004
$ 0.004
Stock
2,052,949
4,838,259
4,838,259
Authorized Distributors
5
6
6
Resistance
510 Ω
510 Ω
510 Ω
Case/Package
0402
0402
0402
Tolerance
5 %
5 %
5 %
Power Rating
62.5 mW
62.5 mW
62.5 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Philippines, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1996-10-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupRC0402JR-07510RL
Thick Film Resistors – SMD; YAGEO; RC0402JR-07510RL; 510 Ohm; 0402; 5 %; Thick Film
Yageo GroupAC0402JR-07510RL
Res Thick Film 0402 510 Ohm 5% 0.063W(1/16W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0402JR-07560RL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±5% 560Ω 0402 Chip Resistor - Surface Mount ROHS
Res Thick Film 0402 510 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
TE Connectivity / AMP4-1622826-4
Res Thick Film 0402 470 Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD T/R
Res Thick Film 0402 560 Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res General Purpose Thick Film 0402 510 Ohm 5% 1/16W ±100ppm/°C Ceramic Paper T/R
Yageo GroupRC0402JR-07470RL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±5% 470Ω 0402 Chip Resistor - Surface Mount ROHS
Res Thick Film 0402 510 Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Samsung Electro-Mechanics RC1005J511CS provided by its distributors.

Res Thick Film 0402 510 Ohm 5% 0.063W(1/16W) ±100ppm/C Molded SMD T/R
Thick Film Chip Resistor 0402/1005 +-5% 510 Ohms 7 T & R Std
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 510ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402
510Ω, ±5 %, Chip Resistor, 1/16W(0.0625W), 0402/1005 (inch/mm), RoHS
Samsung SCT
RC Series 1005 510 Ohms ±5% 0.063 W ±100 ppm/°C SMT Thick Film Chip Resistor

Manufacturer Aliases

Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:

  • Samsung Electro-Mechanics America Inc
  • SAMSUNG ELECTRO-MECH
  • SAMSUNG EM
  • SAMSUNG PASSIVE
  • SAMSUNG ELECTRO
  • SAMSUNGEM
  • Samsung Electronics Co Ltd
  • Samsung Electro-Mechanics America
  • SAMSUNG ELECT
  • SAMSUNG ELECTRONICS
  • SAMSUNG ELECTRO-MECHANIC
  • SEMCO - SAMSUNG ELECTRO MECHAN
  • Samsung Electro-Mechanics GmbH
  • SAMSUNG ELECTRO-MECHNICS
  • SAMSUNG ELECTRONICS AMERICA
  • SAMSUNG (Samsung Electro-
  • SAMSUNG ELECTRONICS CO
  • SAMSUNG ELECTRO-ME
  • SAMSUNGEM (Other)
  • Semco - Samsung Electro M
  • Samsung Electronics Company Limited
  • ELECTRO MECHANICS
  • Samsung Electro-Mechanics Electro-Mechanics
  • MURATA/SAMSUNG ELECTRO-ME
  • SMSNG-ELEC
  • Samsung Electro-Mechanics America-Inc