Rubycon 80ZLH820MEFC18X25

Aluminum Electrolytic Capacitor, 820UF, 80V, 20%, Radial
$ 1.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 80ZLH820MEFC18X25.

IHS

Datasheet3 pages3 years ago

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download Rubycon 80ZLH820MEFC18X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.18
$ 1.635
$ 1.635
Stock
13,040
15,541
15,541
Authorized Distributors
4
6
6
Capacitance
820 µF
820 µF
820 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
80 V
80 V
80 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
1.362 A
2.27 A
2.27 A
Height - Seated (Max)
27.0002 mm
26.4922 mm
26.4922 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-03-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Al Electrolytic Cap 820μF 63V ±20% 7.5mm Pitch 10000h@105°C 1.638A@120Hz TH D16×L25mm H27mm
ZLJ Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 820muF 63V
PanasonicEEUFR1J821
Panasonic EEUFR1J821 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFR1J821B
Panasonic EEUFR1J821B - Aluminum Electrolytic Capacitors (Radial Lead Type)
KYOCERA AVXUHE1J821MHD6
Cap Aluminum Lytic 820uF 63V 20% (18 X 25mm) Radial 7.5mm 1560mA 10000h 105C Bulk
NichiconUHE1J821MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 63V 820muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Rubycon 80ZLH820MEFC18X25 provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 820UF, 80V, 20%, RADIAL
820uF 80V ±20% 1.362A@120Hz Plugin,D18xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
820μF 80V ±20% 7.5mm Pitch 10000h@105°C 1.362A@120Hz TH, 27mm H
Radial Can ZLH 80V 820muF ±20% 0.709Dia 18.00mm
CAP ALUM 820UF 20% 80V RADIAL TH

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80ZLH820MEFC 18X25