Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 6SW150M

Solid Polymer Electrolytic Capacitor Smd Rohs Compliant: Yes |Rubycon 6SW150M
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 6SW150M.

IHS

Datasheet2 pages10 years ago

element14 APAC

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-10-07
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917
KYOCERA AVXTCJD157M006R0015
Cap Tant Solid 150uF 6.3V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.015 Ohm 105°C T/R
PanasonicEEF-UD0J151LR
Cap Aluminum 150uF 6.3V 20% (7.3 X 4.3 X 2.8mm) SMD 0.009 Ohm 3400mA 1000h 105°C Embossed T/R
Cap Tant Polymer 150uF 8VDC V CASE 20% (7.3 X 4.3 X 1.8mm) SMD 7343-19 0.04 Ohm 105C T/R
KYOCERA AVXTCJY157M006R0015
Cap Tant Solid 150uF 6.3V Y CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.015 Ohm 105°C T/R
KYOCERA AVXTCJD157M006R0040
Cap Tant Solid 150uF 6.3V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.04 Ohm 105°C T/R

Descriptions

Descriptions of Rubycon 6SW150M provided by its distributors.

Solid Polymer Electrolytic Capacitor Smd Rohs Compliant: Yes |Rubycon 6SW150M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917
CAP ALUM POLY 150UF 20% 6.3V SMD
SW 150uF 6,3V 20% 7x4x3 RoHSconf
CAP, 150µF, 6.3V, 20%, 2917; Capacitance: 150µF; Voltage Rating: 6.3V; AE Capacitor Case: 2917 [7343 Metric]; Product Range: SW Series; ESR: 0.009ohm; Lifetime @ Temperature: 2000 hours @ 105°C; Operating Temperature Min: -55°C

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG