Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEF-UD0J151LR

Cap Aluminum 150uF 6.3V 20% (7.3 X 4.3 X 2.8mm) SMD 0.009 Ohm 3400mA 1000h 105°C Embossed T/R
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEF-UD0J151LR.

Panasonic

Datasheet0 pages0 years ago

_legacy Avnet

DigiKey

Electro Sonic

Inventory History

3 month trend:
-44.15%

CAD Models

Download Panasonic EEF-UD0J151LR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.943
Stock
5,572
17,633
Authorized Distributors
2
4
Capacitance
150 µF
150 µF
Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
9 mΩ
18 mΩ
Life (Hours)
1000 hours
1000 hours
Ripple Current
3.4 A
2.5 A
Height - Seated (Max)
2.794 mm
2.794 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-04-13
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2018-12-31
LTD Date2019-03-31
Manufacturer Lifecycle StatusEOL (Last Updated: 2 months ago)

Related Parts

PanasonicEEF-UE0K151R
Cap Aluminum 150uF 8V 20% (7.3 X 4.3 X 4.2mm) SMD 0.015 Ohm 3000mA 1000h 105°C Embossed T/R
PanasonicEEF-UE0J151XR
Cap Aluminum 150uF 6.3V 20% (7.3 X 4.3 X 4.2mm) SMD 0.01 Ohm 3500mA 1000h 105°C Embossed T/R
Panasonic6TVE150M
Panasonic 6TVE150M - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Cap Aluminum Organic 150uF 6.3VDC 20%( 7.3 X 4.3 X 2.8mm) SMD 0.01 Ohm 5000mA 2000h 125C T/R
KYOCERA AVXTCJY157M006R0015
Cap Tant Solid 150uF 6.3V Y CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.015 Ohm 105°C T/R
KYOCERA AVXTCJD157M006R0015
Cap Tant Solid 150uF 6.3V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.015 Ohm 105°C T/R

Descriptions

Descriptions of Panasonic EEF-UD0J151LR provided by its distributors.

Cap Aluminum 150uF 6.3V 20% (7.3 X 4.3 X 2.8mm) SMD 0.009 Ohm 3400mA 1000h 105°C Embossed T/R
Conductive Polymer Aluminum Electrolytic Capacitor, 150 µF, -40 to 105 ¡C
Panasonic SCT
Panasonic EEFUD0J151LR - Conductive Polymer Aluminum Electrolytic Capacitors (SP-Cap)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEFUD0J151LR