Rubycon 63ZLJ560MGC16X20

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
$ 0.841
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 63ZLJ560MGC16X20.

IHS

Datasheet4 pages5 years ago

Newark

element14 APAC

Inventory History

3 month trend:
-68.00%

CAD Models

Download Rubycon 63ZLJ560MGC16X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.841
$ 0.898
$ 0.898
Stock
600
41,749
41,749
Authorized Distributors
1
6
6
Capacitance
560 µF
560 µF
560 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
32 mΩ
29 mΩ
29 mΩ
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
1.309 A
2.153 A
2.153 A
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Aluminum Electrolytic Capacitor, 560Uf, 80V, 20%, Radial
PanasonicEEU-FR1J561S
Panasonic EEUFR1J561S - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-FR1J561SB
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 63V 560muF ±20% 0.630Dia 16.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
560uF 80V ±20% Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUHE1J561MHD6
Cap Aluminum Lytic 560uF 63V 20%( 16 X 25mm) Radial 7.5mm 1350mA 10000h 105C Bulk

Descriptions

Descriptions of Rubycon 63ZLJ560MGC16X20 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
Al Electrolytic Cap 560μF 63V ±20% 7.5mm Pitch 10000h@105°C 1.309A@120Hz 2.38A@100kHz TH 16mm × 20mm × 22mm
560uF 63V 32mΩ ±20% 1.309A@120Hz Plugin,D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminium Electrolytic Capacitor, Zlj Series, 560 - F, - 20%, 63 V, 16 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 63ZLJ560MGC16X20
CAP ALUM 560UF 20% 63V RADIAL TH
CAP, 560µF, 63V, 20%; Capacitance: 560µF; Voltage Rating: 63V; Product Range: ZLJ Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 16mm; Lead Spacing: 7.5mm; Height: 20mm; Operating Temperature

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG