Rubycon 63ZLH560MEFC16X20

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
$ 0.776
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 63ZLH560MEFC16X20.

IHS

Datasheet3 pages3 years ago

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download Rubycon 63ZLH560MEFC16X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.776
$ 0.899
$ 0.899
Stock
3,319
41,740
41,740
Authorized Distributors
3
6
6
Capacitance
560 µF
560 µF
560 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
29 mΩ
29 mΩ
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
1.155 A
2.153 A
2.153 A
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-03-01
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Aluminum Electrolytic Capacitor, 560Uf, 80V, 20%, Radial
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
560uF 80V ±20% Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEU-FR1J561S
Panasonic EEUFR1J561S - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUHE1J561MHD6
Cap Aluminum Lytic 560uF 63V 20%( 16 X 25mm) Radial 7.5mm 1350mA 10000h 105C Bulk
ALUMINUM ELECTROLYTIC CAPACITOR, 560UF, 50V, 20%, RADIAL

Descriptions

Descriptions of Rubycon 63ZLH560MEFC16X20 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
Cap Aluminum Lytic 560uF 63V 20% (16 X 20mm) Radial 7.5mm 2100mA 10000h 105¡ãC Bulk
Al Electrolytic Cap 560μF 63V ±20% 7.5mm Pitch 10000h@105°C 1.155A@120Hz TH D16×L20mm 16mm × 20mm × 22mm
CAPACITOR ALUM ELECT, 560UF, 63V, 20%, RADIAL; Capacitance:560µF; Capacitance Tolerance:± 20%; Diameter:16mm; Height:20mm; Lead Spacing:7.5mm; Life Time @ Temperature:10000 hours @ 105°C; Operating Temperature Max:105°C; Series:ZLH ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 63ZLH560MEFC 16X20