Rubycon 80ZLH560MEFC18X20

Aluminum Electrolytic Capacitor, 560Uf, 80V, 20%, Radial
$ 0.814
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 80ZLH560MEFC18X20.

IHS

Datasheet3 pages3 years ago

Master Electronics

Future Electronics

Newark

Inventory History

3 month trend:
-65.52%

CAD Models

Download Rubycon 80ZLH560MEFC18X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.814
$ 1.04
$ 1.04
Stock
27,291
5,624
5,624
Authorized Distributors
4
6
6
Capacitance
560 µF
560 µF
560 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
80 V
80 V
80 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
1.0725 A
2.1 A
2.1 A
Height - Seated (Max)
21.9964 mm
21.4884 mm
21.4884 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
PanasonicEEU-FR1J561S
Panasonic EEUFR1J561S - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-FR1J561SB
Panasonic EEUFR1J561SB - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUHE1J561MHD6
Cap Aluminum Lytic 560uF 63V 20%( 16 X 25mm) Radial 7.5mm 1350mA 10000h 105C Bulk
United Chemi-ConEKYB101ELL561MM25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
United Chemi-ConEKZN101ELL561MM25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount

Descriptions

Descriptions of Rubycon 80ZLH560MEFC18X20 provided by its distributors.

Aluminum Electrolytic Capacitor, 560Uf, 80V, 20%, Radial
Cap Aluminum Lytic 560uF 80V 20%( 18 X 20mm) Radial 7.5mm 1950mA 10000h 105C Bulk
ZLH Series 80 v 560 uf 105c 18x20mm LS=7.5mm Low Imp 10k hrs RDL Electrolytic
560μF 80V ±20% 7.5mm 10000h@ 105°C 1.073A@ 120Hz Through hole mounting 18mm(Length)*22mm(height)
CAP ALUM 560UF 20% 80V RADIAL TH

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80ZLH560MEFC 18X20