Rubycon 63ZLH2200MEFC18X40

2200uF 63V 20% Aluminum Electrolytic Capacitor Radial 18x40mm
$ 1.301
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 63ZLH2200MEFC18X40.

JRH Electronics

Datasheet3 pages5 years ago

HQonline

Farnell

element14 APAC

Inventory History

3 month trend:
-34.00%

CAD Models

Download Rubycon 63ZLH2200MEFC18X40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.301
$ 1.218
$ 1.218
Stock
98,986
8,816
8,816
Authorized Distributors
6
6
6
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
2.569 A
3.67 A
3.67 A
Height - Seated (Max)
42.0116 mm
41.5036 mm
41.5036 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

2200uF 50V ±20% Plugin,D16xL35.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR YXF 50V 2200muF ±20% 0.709Dia 18.00mm
NichiconLGU1K222MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 80V 2200muF ±20% 0.866Dia 22.00mm
Cornell DubilierSLPX222M080C3P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 80V 2200muF ±20% 0.984Dia 25.00mm
KYOCERA AVXUPW1H222MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 50V 2200muF ±20% 0.709Dia 18.00mm
United Chemi-ConEKYA500ELL222MLP1S
2200µF 50V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C

Descriptions

Descriptions of Rubycon 63ZLH2200MEFC18X40 provided by its distributors.

2200uF 63V 20% Aluminum Electrolytic Capacitor Radial 18x40mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
Cap Aluminum Lytic 2200uF 63V 20% (18 X 40mm) Radial 7.5mm 3.67A 10000h 105C Bulk
Aluminium Electrolytic Capacitor, Zlh Series, 2200 - F, - 20%, 63 V, 18 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 63ZLH2200MEFC18X40
CAP, 2200µF, 63V, 20%; Capacitance: 2200µF; Voltage Rating: 63V; Product Range: ZLH Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diamete; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG