Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UPW1H222MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 50V 2200muF ±20% 0.709Dia 18.00mm
$ 1.363
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPW1H222MHD.

Future Electronics

Datasheet8 pages3 years ago
Datasheet5 pages1 year ago
Datasheet5 pages17 years ago
Datasheet5 pages18 years ago
Datasheet5 pages18 years ago

Newark

TME

DigiKey

Inventory History

3 month trend:
+868%

CAD Models

Download KYOCERA AVX UPW1H222MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.363
$ 1.92
$ 1.92
Stock
167,149
223,569
223,569
Authorized Distributors
6
6
6
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
46 mΩ
23 mΩ
23 mΩ
Life (Hours)
8000 hours
5000 hours
5000 hours
Ripple Current
2.635 A
3.1 A
3.1 A
Height - Seated (Max)
35.5092 mm
35.5092 mm
35.5092 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

KYOCERA AVXUPW1J222MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 63V 2200muF ±20% 0.709Dia 18.00mm
NichiconUHE1H222MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 50V 2200muF ±20% 0.709Dia 18.00mm
KYOCERA AVXUPW1V222MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 35V 2200muF 卤20% 0.630Dia 16.00mm
United Chemi-ConELXZ500ELL222MM35S
Cap Aluminum Lytic 2200uF 50V 20% (18 X 35mm) Radial 7.5mm 3100mA 8000h 105°C Bulk
PanasonicEEUFC1H222
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 50V 2200muF ±20% 0.709Dia 18.00mm
United Chemi-ConELXZ350ELL222ML30S
Cap Aluminum Lytic 2200uF 35V 20% (16 X 30mm) Radial 7.5mm 3010mA 8000h 105°C Bulk

Descriptions

Descriptions of KYOCERA AVX UPW1H222MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 50V 2200muF ±20% 0.709Dia 18.00mm
Capacitor Aluminum Electrolytic Cap 2200uF 50V 20% Radial 18X35.5 LS 7.5 mm | Nichicon UPW1H222MHD
PW Series 2200 uF 50V 105°C Ø18x35.5mm LS=7.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
2.2mF 50V ±20% 7.5mm 8000h@ 105°C 2.635A@ 120Hz,3.1A@ 100 kHz Plugins,D18xL35.5mm Through hole mounting 18mm*35.5mm*35.5mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX