Nichicon UPJ1J121MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 63V 120muF ±20% 0.394Dia 10.00mm
$ 0.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ1J121MPD.

Future Electronics

Datasheet12 pages4 years ago
Datasheet7 pages17 years ago
Datasheet7 pages18 years ago
Datasheet7 pages19 years ago

TME

Newark

Inventory History

3 month trend:
-12.85%

CAD Models

Download Nichicon UPJ1J121MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.25
$ 0.295
$ 0.295
Stock
56,339
27,126
27,126
Authorized Distributors
6
6
6
Capacitance
120 µF
120 µF
120 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
160 mΩ
160 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
555 mA
650 mA
650 mA
Height - Seated (Max)
21.4884 mm
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KYOCERA AVXUPW1J121MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 63V 120muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUPM1H121MPD6
Capacitor Aluminum Electrolytic Cap120uF 50V 20% Radial 10X15 LS 5mm | Nichicon UPM1H121MPD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 50V 120muF ±20% 0.394Dia 10.00mm
United Chemi-ConELXZ630ELL121MJ16S
Cap Aluminum Lytic 120uF 63V 20% (10 X 16mm) Radial 5mm 600mA 5000h 105°C Bulk
United Chemi-ConELXY500ELL121MJ16S
Cap Aluminum Lytic 120uF 50V 20% (10 X 16mm) Radial 5mm 755mA 5000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount

Descriptions

Descriptions of Nichicon UPJ1J121MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 63V 120muF ±20% 0.394Dia 10.00mm
Cap Aluminum Lytic 120uF 63V 20% (10 X 20mm) Radial 5mm 555mA 5000h 105C Bulk
120uF 63V 卤20% 555mA@120Hz Plugin,D10xL21.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
PJ Series 120 uF 63 V 105°C Ø10 x 20 mm LS=5 mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
Al Electrolytic Cap 120μF 63V ±20% 5mm Pitch 5000h@105°C 555mA@120Hz 820mA@10kHz TH 20mm × 20mm × 21.5mm
Aluminum Electrolytic Capacitor, 120Uf, 63V, 20%, Radial; Capacitance:120Μf; Voltage(Dc):63V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 85°C; Polarity:Polar; Lead Spacing:5Mm; Esr:- Rohs Compliant: Yes |Nichicon UPJ1J121MPD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL