Rubycon 50MXG10000MEFCSN35X30

Cap Aluminum Lytic 10000uF 50V 20% (35 X 30mm) Snap-In 10mm 4050mA 2000h 105C Bulk
$ 3.487
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 50MXG10000MEFCSN35X30.

IHS

Datasheet4 pages3 years ago

Newark

Inventory History

3 month trend:
+111%

CAD Models

Download Rubycon 50MXG10000MEFCSN35X30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.487
$ 5.319
Stock
1,809
397
Authorized Distributors
5
4
Capacitance
10 mF
10 mF
Mount
Through Hole
Screw
Case/Package
Radial
Aluminum
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
50 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
4.05 A
4 A
Height - Seated (Max)
32.004 mm
32.004 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

United Chemi-ConEKMH350VSN103MA30S
Cap Aluminum 10000uF 35V 20% (35 X 30mm) Snap-In 10mm 0.041 Ohm 2910mA 2000h 105°C
United Chemi-ConESMH350VSN103MQ40T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF
United Chemi-ConEKMH350VSN103MR35T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF
Cap Aluminum Lytic 10000uF 63V 20% (35 X 40mm) Snap-In 10mm 4480mA 2000h 105¡ãC Bulk
KYOCERA AVXUVR1V103MRD6
Cap Aluminum Lytic 10000uF 35V 20% (25 X 40mm) Radial 12.5mm 3600mA 2000h 85C Bulk
KYOCERA AVXUVR1V103MRD
Cap Aluminum Lytic 10000uF 35V 20% (22 X 50mm) Radial 10mm 3700mA 2000h 85C Bulk

Descriptions

Descriptions of Rubycon 50MXG10000MEFCSN35X30 provided by its distributors.

Cap Aluminum Lytic 10000uF 50V 20% (35 X 30mm) Snap-In 10mm 4050mA 2000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount
4.05A@120Hz ±20% 10mm 50V 10000uF Plugin,D35xL30mm Horn-Type Electrolytic Capacitors ROHS
10mF 50V ±20% 10mm 3000h@ 105°C 4.05A@ 120Hz,4.6575A@ 10 kHz Plugins,D35xL30mm snap-in mounting,snap fit,Through hole mounting 35mm*30mm*32mm

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG