Rubycon 6.3ZLJ1500M8X20

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
$ 0.154
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 6.3ZLJ1500M8X20.

IHS

Datasheet4 pages3 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
-15.92%

CAD Models

Download Rubycon 6.3ZLJ1500M8X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.154
$ 0.257
$ 0.257
Stock
8,924
64,026
64,026
Authorized Distributors
4
6
6
Capacitance
1.5 mF
1.5 mF
1.5 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
30 mΩ
30 mΩ
Life (Hours)
9000 hours
9000 hours
9000 hours
Ripple Current
900 mA
1.56 A
1.56 A
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-09-19
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEUFR0J152L
Panasonic EEUFR0J152L - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKZN6R3ELL152MH20D
Cap Aluminum Lytic 1500uF 6.3V 20% (8 X 20mm) Radial 3.5mm 1500mA 9000h 105C Bulk
PanasonicEEUFR0J152LB
Panasonic EEUFR0J152LB - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFK0J152L
Cap Aluminum Lytic 1500uF 6.3V 20%( 8 X 20mm) Radial 3.5mm 1220mA 3000h 105C Automotive Bulk
NichiconUHV0J152MPD
Cap Aluminum Lytic 1500uF 6.3V 20%( 8 X 20mm) Radial 3.5mm 1550mA 6000h 105C Bulk
Cap Aluminum Lytic 1500uF 6.3V 20%( 10 X 20mm) Radial 5mm 1400mA 6000h 105C Ammo

Descriptions

Descriptions of Rubycon 6.3ZLJ1500M8X20 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
Aluminium Electrolytic Capacitor, Zlj Series, 1500 - F, - 20%, 6.3 V, 8 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 6.3ZLJ1500M8X20
CAP, 1500µF, 6.3V, 20%; Capacitance: 1500µF; Voltage Rating: 6.3V; Product Range: ZLJ Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diame; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG