What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon UHE0J152MPD1TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 6.3V 1500muF ±20% 0.394Dia 10.00mm
$ 0.246
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UHE0J152MPD1TD.

IHS

Datasheet5 pages8 years ago

Farnell

Newark

Arrow Electronics

element14

Inventory History

3 month trend:
-0.68%

CAD Models

Download Nichicon UHE0J152MPD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.246
$ 0.323
$ 0.323
Stock
13,748
39,097
39,097
Authorized Distributors
5
6
6
Capacitance
1.5 mF
1.5 mF
1.5 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
180 mΩ
19 mΩ
19 mΩ
Life (Hours)
6000 hours
5000 hours
5000 hours
Ripple Current
1.12 A
2.18 A
2.18 A
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

United Chemi-ConEKZH6R3ELL152MH20D
Cap Aluminum Lytic 1500uF 6.3V 20% (8 X 20mm) Radial 3.5mm 1410mA 6000h 105°C Bulk
United Chemi-ConEKYB6R3ELL152MH20D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
1500uF 6.3V ±20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKY-6R3ELL152MJ20S
Cap Aluminum Lytic 1500uF 6.3V 20% (10 X 20mm) Radial 5mm 1400mA 6000h 105°C Bulk
NichiconUHV0J152MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHV 6.3V 1500muF ±20% 0.315Dia 8.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 6.3V 1500muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Nichicon UHE0J152MPD1TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 6.3V 1500muF ±20% 0.394Dia 10.00mm
Cap Aluminum Lytic 1500uF 6.3V 20%( 10 X 20mm) Radial 5mm 1400mA 6000h 105C Ammo
1500uF 6.3V 46m惟 卤20% 1.12A@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR 1500UF, 6.3V, 20%, RADIAL; Capacitance:1500µF; Voltage(DC):6.3V; Capacitance Tolerance:± 20%; Capacitor Terminals:PC Pin; Lifetime @ Temperature:1000 hours @ 85°C; Polarity:Polar; Lead Spa
Aluminum Electrolytic Capacitor 1500Uf, 6.3V, 20%, Radial; Rango De Producto:Serie He; Capacidad:1500Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:6.3V; Diámetro:10Mm; Terminales Del Condensador:Conexión Radial; Altura:20Mm |Nichicon UHE0J152MPD1TD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL