Panasonic EEUFK0J152L

Cap Aluminum Lytic 1500uF 6.3V 20%( 8 X 20mm) Radial 3.5mm 1220mA 3000h 105C Automotive Bulk
$ 0.303
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFK0J152L.

IHS

Datasheet12 pages10 years ago

Newark

JRH Electronics

Electro Sonic

TME

Inventory History

3 month trend:
-2.48%

CAD Models

Download Panasonic EEUFK0J152L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.303
$ 0.306
Stock
30,360
0
Authorized Distributors
6
3
Capacitance
1.5 mF
1.5 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
3000 hours
Ripple Current
1.22 A
1.037 A
Height - Seated (Max)
21.9964 mm
21.9964 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicEEU-FC0J152B
Cap Aluminum Lytic 1500uF 6.3V 20% (10 X 20mm) Radial 5mm 1220mA 3000h 105C Automotive Ammo
KYOCERA AVXUPA0J152MPD1TD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF
PanasonicEEUFC0J152
Capacitor Aluminum 1500uF 6.3VDC 20% 10 X 20mm RDL 5mm 1220mA 3000 hr Bulk
NichiconUPA0J152MPD
Cap Aluminum Lytic 1500uF 6.3V 20% (8 X 20mm) Radial 5mm 1220mA 3000h 105C Automotive Bulk
PanasonicEEUFR0J152L
Panasonic EEUFR0J152L - Aluminum Electrolytic Capacitors (Radial Lead Type)
KYOCERA AVXUPW0J152MPD
Capacitor Aluminum Electrolytic Cap 1500uF 6.3V 20% Radial 10X20 LS 5 mm | Nichicon UPW0J152MPD

Descriptions

Descriptions of Panasonic EEUFK0J152L provided by its distributors.

Cap Aluminum Lytic 1500uF 6.3V 20%( 8 X 20mm) Radial 3.5mm 1220mA 3000h 105C Automotive Bulk
Panasonic EEUFK0J152L - Aluminum Electrolytic Capacitors (Radial Lead Type)
ALUMINUM ELECTROLYTIC CAPACITOR 1500UF, 6.3V, 20%, RADIAL
Cap Aluminum 1500uF 6.3V 20% Aluminum Cylindrical Can 3.5mm 1220mA 3000 hr 105°C
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 1500uF, 6.3V, -55 to 105¡C
Panasonic SCT
Aluminum Electrolytic Capacitor 1500Uf, 6.3V, 20%, Radial; Capacitance:1500Μf; Voltage(Dc):6.3V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:3000 Hours @ 105°C; Polarity:Polar; Esr:- Rohs Compliant: Yes |Panasonic EEU-FK0J152L

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FK0J152L