Rubycon 6.3ZL2200MEFC10X23

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZL 6.3V 2200muF 卤20% 0.394Dia 10.00mm
$ 0.264
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 6.3ZL2200MEFC10X23.

IHS

Datasheet3 pages3 years ago

Newark

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Rubycon 6.3ZL2200MEFC10X23 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.264
$ 0.255
$ 0.255
Stock
2,270
10,636
10,636
Authorized Distributors
2
3
3
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
4000 hours
5000 hours
5000 hours
Ripple Current
1.505 A
1.155 A
1.155 A
Height - Seated (Max)
24.9936 mm
24.9936 mm
24.9936 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-20
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2024-12-31
LTD Date2025-12-31

Related Parts

United Chemi-ConEKZE6R3ELL222MJ25S
Cap Aluminum Lytic 2200uF 6.3V 20% (10 X 25mm) Radial 5mm 2150mA 4000h 105°C Bulk
NichiconUHD0J222MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 6.3V 2200muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKZE6R3ETD222MJ25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF
PanasonicEEUFC1C222
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 16V 2200muF ±20% 0.492Dia 12.50mm
United Chemi-ConEKZE160ELL222MK25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF
NichiconUPA1A222MPD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount

Descriptions

Descriptions of Rubycon 6.3ZL2200MEFC10X23 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZL 6.3V 2200muF 卤20% 0.394Dia 10.00mm
2200uF 6.3V ±20% Plugin,D10xL23mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
Cap Aluminum Lytic 2200uF 6.3V 20% (10 X 23mm) Radial 5mm 2150mA 4000h 105¡ãC Bulk
Aluminium Electrolytic Capacitor, Zl Series, 2200 - F, - 20%, 6.3 V, 10 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 6.3ZL2200MEFC10X23
CAP, 2200µF, 6.3V, 20%; Capacitance: 2200µF; Voltage Rating: 6.3V; Product Range: ZL Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diamet; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6.3ZL2200MEFC 10X23
  • 6.3ZL2200MEFC-10X23