Nichicon UHD0J222MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 6.3V 2200muF ±20% 0.394Dia 10.00mm
$ 0.366
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UHD0J222MPD.

IHS

Datasheet3 pages4 years ago

Newark

TME

Nichicon SCT

Inventory History

3 month trend:
-1.07%

CAD Models

Download Nichicon UHD0J222MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.366
$ 0.426
$ 0.426
Stock
56,122
34,331
34,331
Authorized Distributors
6
6
6
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
18 mΩ
18 mΩ
Life (Hours)
4000 hours
5000 hours
5000 hours
Ripple Current
1.72 A
2.47 A
2.47 A
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

United Chemi-ConEKZE6R3ELL222MJ25S
Cap Aluminum Lytic 2200uF 6.3V 20% (10 X 25mm) Radial 5mm 2150mA 4000h 105°C Bulk
United Chemi-ConEKZE6R3ETD222MJ25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF
PanasonicEEUFM0J222L
Capacitor Aluminum Electrolytic 2200uF 6.3 Volt 20% (10 X 25mm) Radial 5mm 2470mA 5000h 105C Bulk
PanasonicEEUFM0J222LB
Panasonic EEUFM0J222LB - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFC0J222B
Panasonic EEUFC0J222B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 2200uF 6.3V 20% (10 X 25mm) Radial 5mm 1440mA 5000h 105C Automotive Ammo

Descriptions

Descriptions of Nichicon UHD0J222MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 6.3V 2200muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
2200uF 6.3V 22m惟 卤20% 1.72A@120Hz Plugin,D10xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
Al Electrolytic Cap 2.2mF 6.3V ±20% 5mm Pitch 4000h@105°C 1.72A@120Hz 2.15A@100kHz TH D10×L25mm 10mm × 25mm × 27mm
Extremely Low Impedance, High Reliability Lead Type, 2200 μ F, 6.3 V, RoHS
Nichicon SCT
CAP ALUM 2200UF 20% 6.3V RADIAL
CAPACITOR, 2200UF, 6.3V; Application:High Temperature; Capacitance:2200µF; Tolerance, Capacitance:± 20%; Series:UHD; Voltage, Rating:6.3V dc; Capacitor Dielectric Type:Aluminium Electrolytic; Case Style:Radial; External Length / Height:25mm; Body Diameter:10mm; Lead Spacing:5mm; Operating Temperature Range:-40°C to +105°C; AC Ripple Current:2150mA; Impedance:0.022ohm; Impedance Frequency:100kHz; Lead Diameter:0.6mm; Operating Lifetime:2000h; Ripple Current Frequency:100kHz; Temp, Op. Max:105°C; Temp, Op. Min:-40°C; Temperature, Impedance:20°C; Temperature, Operating Life:85°C; Temperature, Ripple Current:105°C; Terminal Type:Wire Ended; Tolerance, +:20%; Tolerance, -:20%; Voltage Rating, DC:6.3V

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL