Rubycon 6.3NXA1000MEFC10X16

1000uF 6.3V ±20% 356.4mA@10kHz Plugin, D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 6.3NXA1000MEFC10X16.

IHS

Datasheet2 pages10 years ago

Newark

Inventory History

3 month trend:
-63.23%

CAD Models

Download Rubycon 6.3NXA1000MEFC10X16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.295
$ 0.252
Stock
789
18,930
Authorized Distributors
3
6
Capacitance
1 mF
1 mF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
2000 hours
Ripple Current
297 mA
696 mA
Height - Seated (Max)
17.4752 mm
16.002 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECA0JHG102
Cap Aluminum 1000uF 6.3V 20% (8 X 11.5mm) Radial 3.5mm 380mA 1000h 105°C Bulk
PanasonicECA-0JHG102B
Panasonic ECA0JHG102B - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKMG6R3ELL102MHB5D
Cap Aluminum Lytic 1000uF 6.3V 20% (8 X 11.5mm) Radial 3.5mm 380mA 1000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF
NichiconURZ0J102MPD
1000uF 6.3V 卤20% 425.5mA@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount

Descriptions

Descriptions of Rubycon 6.3NXA1000MEFC10X16 provided by its distributors.

1000uF 6.3V ±20% 356.4mA@10kHz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
NXA ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 1000muF 6.3V
Cap Aluminum Lytic 1000uF 6.3V 20% (10 X 16mm) Radial 5mm 297mA 1000h 105¡ãC Bulk
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
1mF 6.3V ±20% 5mm 1000h@ 105°C 297mA@ 120Hz,356.4mA@ 10kHz Plugins,D10xL16mm Through hole mounting 10mm(Length)*17.5mm(height)
CAPACITOR ALUM ELECT, 1000UF, 6.3V, 20%, RADIAL; Capacitance:1000µF; Capacitance Tolerance:± 20%; Diameter:10mm; Height:16mm; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; Life Time @ Temperature:1000 hours @ 105°C; Series:NXA;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG