Rubycon 50ZLJ390MT810X25

390uF 50V ±20% Plugin, D10xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.411
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 50ZLJ390MT810X25.

IHS

Datasheet4 pages5 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
-20.17%

CAD Models

Download Rubycon 50ZLJ390MT810X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.411
$ 0.501
$ 0.501
Stock
36,368
24,004
24,004
Authorized Distributors
2
6
6
Capacitance
390 µF
390 µF
390 µF
Mount
Through Hole
-
-
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
22 mΩ
22 mΩ
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
1.331 A
2.15 A
2.15 A
Height - Seated (Max)
27.0002 mm
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEUFR1J391
Panasonic EEUFR1J391 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-FR1J391B
Panasonic EEUFR1J391B - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKZN500ELL391MJ25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
United Chemi-ConEKYB630ELL391MJ30S
KYB Series 63 V 390 uF 105 °C Ø 10 x 30 mm Radial Aluminum Electrolytic Cap
United Chemi-ConEKYB630ELL391MK20S
Cap Aluminum Lytic 390uF 63V 20%( 12.5 X 20mm) Radial 5mm 1780mA 10000h 105C Bulk
KYOCERA AVXUPW1J391MHD
Cap Aluminum Lytic 390uF 63V 20% (12.5 X 25mm) Radial 5mm 1720mA 7000h 105C Automotive Bulk

Descriptions

Descriptions of Rubycon 50ZLJ390MT810X25 provided by its distributors.

390uF 50V ±20% Plugin,D10xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
Aluminium Electrolytic Capacitor, Zlj Series, 390 - F, - 20%, 50 V, 10 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 50ZLJ390MT810X25
CAP, 390µF, 50V, 20%; Capacitance: 390µF; Voltage Rating: 50V; Product Range: ZLJ Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG