Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UPW1J391MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 63V 390muF ±20% 0.492Dia 12.50mm

$ 0.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPW1J391MHD.

Future Electronics

Datasheet8 pages3 years ago
Datasheet5 pages17 years ago

Newark

TME

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-32.15%

CAD Models

Download KYOCERA AVX UPW1J391MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.52
$ 0.648
$ 0.648
Stock
10,326
56,345
56,345
Authorized Distributors
6
6
6
Capacitance
390 µF
390 µF
390 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
70 mΩ
70 mΩ
Life (Hours)
7000 hours
5000 hours
5000 hours
Ripple Current
1.29 A
1.72 A
1.72 A
Height - Seated (Max)
24.9936 mm
24.9936 mm
24.9936 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

United Chemi-ConELXZ630ELL391MK25S
Cap Aluminum Lytic 390uF 63V 20%( 12.5 X 25mm) Radial 5mm 1720mA 7000h 105C Automotive Bulk
PanasonicEEU-FC1J391
Cap Aluminum 390uF 63V 20% (12.5 X 25mm) Radial 5mm 1720mA 5000h 105°C Bulk
KYOCERA AVXUPW1H391MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 50V 390muF ±20% 0.492Dia 12.50mm
United Chemi-ConELXZ500ELL391MK20S
Cap Aluminum Lytic 390uF 50V 20% (12.5 X 20mm) Radial 5mm 1480mA 7000h 105°C Bulk
United Chemi-ConEKZE630ELL391MK25S
KZE Series 390 uF 63 V 12.5 X 25 mm LS=5 mm Radial Aluminum Electrolytic Capacitor
PanasonicEEU-FC1J391B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 63V 390muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of KYOCERA AVX UPW1J391MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 63V 390muF ±20% 0.492Dia 12.50mm
Cap Aluminum Lytic 390uF 63V 20% (12.5 X 25mm) Radial 5mm 1720mA 7000h 105C Automotive Bulk
390UF 63 V DC ALUMINUM ELECTROLYTIC CAPACITOR, PW SERIES 7000H 12.5(DIA.)X25MM
390uF 卤20% Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
PW Series 390 uF 63 V 105°C Ø12.5 x 25mm LS=5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
Aluminum Electrolytic Capacitor, 390Uf, 63V, 20%, Radial; Capacitance:390Μf; Voltage(Dc):63V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:7000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mm; Esr:-Rohs Compliant: Yes |Nichicon UPW1J391MHD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX