Rubycon 50ZLJ27M5X11

27uF 50V ±20% Plugin, D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.102
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 50ZLJ27M5X11.

IHS

Datasheet4 pages3 years ago

LKR

JRH Electronics

Inventory History

3 month trend:
+38.06%

CAD Models

Download Rubycon 50ZLJ27M5X11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.102
$ 0.113
$ 0.113
Stock
76,386
43,903
43,903
Authorized Distributors
6
6
6
Capacitance
27 µF
27 µF
27 µF
Mount
Through Hole
-
-
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
340 mΩ
340 mΩ
Life (Hours)
7000 hours
5000 hours
5000 hours
Ripple Current
130.2 mA
250 mA
250 mA
Height - Seated (Max)
12.4968 mm
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-09-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

United Chemi-ConEKZN800ELL270MF11D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount
ZLH Series 50 V 27 µF 5 x 11 mm LS=2 mm Radial Aluminum Electrolytic Capacitor
United Chemi-ConEKZN500ELL270ME11D
Cap Aluminum Lytic 27uF 50V 20%( 5 X 11mm) Radial 2mm 450mA 7000h 105C Bulk
United Chemi-ConEKYB500ELL270ME11D
Cap Aluminum Lytic 27uF 50V 20%( 5 X 11mm) Radial 2mm 238mA 5000h 105C Bulk
NichiconUHE2A270MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 100V 27muF ±20% 0.315Dia 8.00mm
ZLJ Radial Can aluminum electrolytic capacitor 0.248Dia 6.30mm ±20% 27muF 80V

Descriptions

Descriptions of Rubycon 50ZLJ27M5X11 provided by its distributors.

27uF 50V ±20% Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
CAP ALUM 27UF 20% 50V RADIAL / 27 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Cap Aluminum Lytic 27uF 50V 20% (5 X 11mm) Radial 2mm 310mA 7000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 50ZLJ27M-5X11