Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UHE2A270MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 100V 27muF ±20% 0.315Dia 8.00mm
$ 0.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UHE2A270MPD.

Future Electronics

Datasheet6 pages3 years ago

ODG (Origin Data Global)

HQonline

Newark

DigiKey

Inventory History

3 month trend:
-34.98%

CAD Models

Download Nichicon UHE2A270MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.153
$ 0.263
$ 0.263
Stock
35,936
10,874
10,874
Authorized Distributors
6
6
6
Capacitance
27 µF
27 µF
27 µF
Mount
Through Hole
-
-
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
2.8 Ω
-
-
Life (Hours)
7000 hours
6000 hours
6000 hours
Ripple Current
143 mA
490 mA
490 mA
Height - Seated (Max)
11.5062 mm
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

United Chemi-ConEKYB101ELL270MHB5D
Cap Aluminum Lytic 27uF 100V 20%( 8 X 11.5mm) Radial 3.5mm 462mA 7000h 105C Bulk
United Chemi-ConEKZN800ELL270MF11D
Cap Aluminum Lytic 27uF 80V 20% (6.3 X 11mm) Radial 2.5mm 390mA 6000h 105C Bulk
United Chemi-ConEKZE101ELL270MHB5D
Cap Aluminum Lytic 27uF 100V 20% (8 X 11.5mm) Radial 3.5mm 355mA 3000h 105°C Bulk
NichiconUPM2A270MPD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 100V 27muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUPJ2A270MPD6TD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 27uF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 27uF

Descriptions

Descriptions of Nichicon UHE2A270MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 100V 27muF ±20% 0.315Dia 8.00mm
HE Series 27 uF 100V 105°C Ø8 x 11.5mm LS=3.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount
Cap Aluminum Lytic 27uF 100V 20% (8 X 11.5mm) Radial 3.5mm 0.26A 7000h 105C Bulk Automotive AEC-Q200
Extremely Low Impedance, High Reliability Lead Type, 27 μ F, 100 V, RoHS
Nichicon SCT
27uF 100V 630m惟@100kHz 卤20% 260mA@100kHz Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
CAP ALUM 27UF 20% 100V RADIAL TH
27μF 100V ±20% 3.5mm 7000h@ 105°C 143mA@ 120Hz,260mA@ 100kHz Plugins,D8xL11.5mm Through hole mounting 8mm*11.5mm*11.5mm

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL