Panasonic EEUFS1H270

Panasonic EEUFS1H270 - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.112
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFS1H270.

IHS

Datasheet12 pages8 years ago

Future Electronics

TME

Arrow.cn

Inventory History

3 month trend:
+2.02%

CAD Models

Download Panasonic EEUFS1H270 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.112
$ 0.101
$ 0.101
Stock
43,840
72,760
72,760
Authorized Distributors
6
6
6
Capacitance
27 µF
27 µF
27 µF
Mount
-
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
340 mΩ
-
-
Life (Hours)
5000 hours
7000 hours
7000 hours
Ripple Current
250 mA
130.2 mA
130.2 mA
Height - Seated (Max)
-
12.4968 mm
12.4968 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Panasonic EEUFS1H270 provided by its distributors.

Panasonic EEUFS1H270 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 27uF 50V 20% (5 X 11mm) Radial Aluminum Cylindrical Can 2mm 250mA 5000 hr 105°C Bulk
Avnet Japan
FS A Series 50 V 27 uF 105°C 5 x 11 mm LS=2 mm Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 27uF, 50V, -40 to 105¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FS1H270