Rubycon 50YXJ220M10X16

YXJ Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm 卤20% 220muF 50V
$ 0.208
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 50YXJ220M10X16.

IHS

Datasheet2 pages3 years ago

JRH Electronics

Inventory History

3 month trend:
+1630%

CAD Models

Download Rubycon 50YXJ220M10X16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.208
$ 0.399
$ 0.399
Stock
318,003
184,853
184,853
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
49 mΩ
49 mΩ
Life (Hours)
10000 hours
8000 hours
8000 hours
Ripple Current
735 mA
1.65 A
1.65 A
Height - Seated (Max)
17.5006 mm
17.5006 mm
17.5006 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-09-19
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 50V 220muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
United Chemi-ConEKY-500ELL221MJ16S
Cap Aluminum Lytic 220uF 50V 20% (10 X 16mm) Radial 5mm 1050mA 7000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 50V 220muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKZN500ELL221MJ16S
Cap Aluminum Lytic 220uF 50V 20%( 10 X 16mm) Radial 5mm 1650mA 10000h 105C Bulk
United Chemi-ConEKYB500ELL221MJ16S
Cap Aluminum Lytic 220uF 50V 20%( 10 X 16mm) Radial 5mm 1100mA 10000h 105C Bulk

Descriptions

Descriptions of Rubycon 50YXJ220M10X16 provided by its distributors.

YXJ Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm 卤20% 220muF 50V
220uF 50V ±20% Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Cap Aluminum Lytic 220uF 50V 20% (10 X 16mm) Radial 5mm 770mA 10000h 105¡ãC Bulk
CAP ALUM 220UF 20% 50V RADIAL / 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
220μF 50V ±20% 5mm 15mΩ 10000h@ 105°C 1.05A@ 100 kHz,735mA@ 120Hz Plugins,D10xL16mm Through hole mounting 10mm*16mm*17.5mm

Images

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 50YXJ220M 10X16