Rubycon 50WXA1000MEFC16X20

1000uF 50V ±20% 890mA@120Hz Plugin, D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.755
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 50WXA1000MEFC16X20.

IHS

Datasheet2 pages10 years ago

Newark

Inventory History

3 month trend:
-3.33%

CAD Models

Download Rubycon 50WXA1000MEFC16X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-09-19
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanasonicECA1JM102
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA1VHG102
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA1JHG102
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
KYOCERA AVXUVR1V102MHD
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 1000UF 35V 20%, RADIAL 12.5X20 LS 5 MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF
NichiconUVK1V102MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 35V 1000muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Rubycon 50WXA1000MEFC16X20 provided by its distributors.

1000uF 50V ±20% 890mA@120Hz Plugin,D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
WXA Series 50 V 1000 uf 105'c 16x20 mm LS=7.5 mm 2k Hours Radial Electrolytic
CAP ALUM 1000UF 20% 50V RADIAL
1mF 50V ±20% 7.5mm 2000h@ 105°C 1.068mA@ 10kHz,890mA@ 120Hz Plugins,D16xL20mm Through hole mounting 22mm(height)
CAPACITOR ALUM ELECT, 1000UF, 50V, 20%, RADIAL; Capacitance:1000µF; Capacitance Tolerance:± 20%; Diameter:16mm; Height:20mm; Capacitor Terminals:Radial Leaded; Lead Spacing:7.5mm; Life Time @ Temperature:2000 hours @ 105°C ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 50WXA1000MEFC 16X20