Rubycon 50SEV330M12.5X13.5

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 5151
$ 0.623
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 50SEV330M12.5X13.5.

IHS

Datasheet2 pages4 years ago

Master Electronics

Inventory History

3 month trend:
-23.55%

CAD Models

Download Rubycon 50SEV330M12.5X13.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.623
$ 1.18
Stock
6,030
1,290
Authorized Distributors
4
1
Capacitance
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
SMD/SMT
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
600 mA
600 mA
Height - Seated (Max)
13.9954 mm
13.5128 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2006-09-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicEEEFK1E331P
Panasonic EEEFK1E331P - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEEFK1A331P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 10V 330muF ±20% 0.315Dia 8.00mm
PanasonicEEEFK1C331P
Panasonic EEEFK1C331P - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cornell DubilierAFK337M16F24T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 16V 330muF ±20% 0.315Dia 8.00mm
United Chemi-ConEMZA250ADA331MHA0G
Cap Aluminum Lytic 330uF 25V 20% (8 X 10mm) SMD 600mA 2000h 105°C Cardboard T/R
Cornell DubilierAFK337M25F24T-F
Cap Aluminum Lytic 330uF 25V 20% (8 X 10.2mm) SMD 0.16 Ohm 600mA 2000h 105C Automotive T/R

Descriptions

Descriptions of Rubycon 50SEV330M12.5X13.5 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 5151
Cap Aluminum Lytic 330uF 50V 20% (12.5 X 13.5mm) SMD 600mA 2000h 85C T/R
330μF 50V ±20% 2000h@85°C 600mA@120Hz 720mA@10kHz SMD 13mm × 13mm × 14mm
12.5X13.5,smd-Ecap Rohs Compliant: Yes |Rubycon 50SEV330M12.5X13.5

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG