Panasonic ECA-1JM331B

Cap Aluminum Lytic 330uF 63V 20% (10 X 20mm) Radial 5mm 550mA 2000h 85C Automotive Ammo
$ 0.281
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-1JM331B.

IHS

Datasheet12 pages8 years ago

Panasonic

Master Electronics

Future Electronics

TME

Inventory History

3 month trend:
-3.06%

CAD Models

Download Panasonic ECA-1JM331B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.281
$ 0.276
$ 0.276
Stock
15,383
125,921
125,921
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
550 mA
710 mA
710 mA
Height - Seated (Max)
21.9964 mm
19.9898 mm
19.9898 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

KYOCERA AVXUVR1J331MPD
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 330UF 63V 20%, RADIAL 10X20 LS 5 MM
Cap Aluminum Lytic 330uF 63V 20% (10 X 20mm) Radial 5mm 710mA 2000h 85C Ammo
PanasonicECA1JHG331
Cap Aluminum 330uF 63V 20% (10 X 20mm) Radial 5mm 510mA 2000h 105°C Bulk
PanasonicECA-1JHG331B
Cap Aluminum 330uF 63V 20% (10 X 20mm) Radial 5mm 510mA 2000h 105°C Ammo Pack
PanasonicECA-1HM331
Cap Aluminum 330uF 50V 20% (10 X 16mm) Radial 5mm 500mA 2000h 85°C Bulk
NichiconUFW1H331MPD
330uF 50V 卤20% 570mA@120Hz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Panasonic ECA-1JM331B provided by its distributors.

Cap Aluminum Lytic 330uF 63V 20% (10 X 20mm) Radial 5mm 550mA 2000h 85C Automotive Ammo
Panasonic ECA1JM331B - Aluminum Electrolytic Capacitors (Radial Lead Type)
M Series 63 V 330 uF 85°C Ø10x20mm LS=5mm Radial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 330uF, 63V, -40 to 85¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA-1JM331(B)
  • ECA1JM331(B)
  • ECA1JM331B
  • ECA1JM331B.