Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 50PX22MEFC5X11

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PX 50V 22muF ±20% 0.197Dia 5.00mm
$ 0.071
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 50PX22MEFC5X11.

IHS

Datasheet2 pages14 years ago

Master Electronics

element14 APAC

Farnell

Inventory History

3 month trend:
-65.63%

CAD Models

Download Rubycon 50PX22MEFC5X11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.071
$ 0.081
$ 0.081
Stock
10,117
174,685
174,685
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
70 mA
65 mA
65 mA
Height - Seated (Max)
12.4968 mm
11.9888 mm
11.9888 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-09-22
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

NichiconUVY1J220MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 63V 22muF ±20% 0.197Dia 5.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF
United Chemi-ConEKMG630ELL220ME11D
Cap Aluminum Lytic 22uF 63V 20%( 5 X 11mm) Radial 2mm 71mA 1000h 105C Automotive Bulk
PanasonicECA-1JHG220
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 63V 22muF ±20% 0.197Dia 5.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 50V 22muF ±20% 0.197Dia 5.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF

Descriptions

Descriptions of Rubycon 50PX22MEFC5X11 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PX 50V 22muF ±20% 0.197Dia 5.00mm
22uF 50V ±20% 70mA@120Hz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Cap Aluminum Lytic 22uF 50V 20%( 5 X 11mm) Radial 2mm 70mA 1000h 105C Bulk
Al Electrolytic Cap 22μF 50V ±20% 2mm Pitch 30mΩ 1000h@105°C 105mA@10kHz 70mA@120Hz TH 5mm × 11mm × 12.5mm
CAP, 22µF, 50V, 20%; Capacitance: 22µF; Voltage Rating: 50V; Product Range: PX Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 5mm; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 50PX22MEFC 5X11