Rubycon 50MXG4700MEFCSN25X30

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
$ 1.912
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 50MXG4700MEFCSN25X30.

IHS

Datasheet4 pages3 years ago

Newark

Inventory History

3 month trend:
+13.95%

CAD Models

Download Rubycon 50MXG4700MEFCSN25X30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.912
$ 6.17
$ 6.17
Stock
1,665
20,430
20,430
Authorized Distributors
3
6
6
Capacitance
4.7 mF
4.7 mF
4.7 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
53 mΩ
53 mΩ
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
2.43 A
2.5 A
2.5 A
Height - Seated (Max)
32.004 mm
32.004 mm
32.004 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2007-10-03
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

United Chemi-ConEKMH630VSN472MA30S
KMH Series 63 V 4700 uF Ø35x30mm Snap-In Aluminum Electrolytic Capacitor
United Chemi-ConEKMH630VNN472MA30T
SERIES: KMH-LU; VOLT: 63; CAP: 4700; DIA X LENGTH: 35X30; PACKAGING: SNAP-IN
United Chemi-ConEKMH630VSN472MR40T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4700uF
PanasonicEEU-HD1V472
Panasonic EEUHD1V472 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECA1VHG472
Cap Aluminum Lytic 4700uF 35V 20% (18 X 35.5mm) Radial 7.5mm 1910mA 2000h 105C Automotive Bulk
NichiconUVR1V472MRD6
Cap Aluminum Lytic 4700uF 35V 20% (20 X 31mm) Radial 10mm 2700mA 2000h 85C Bulk

Descriptions

Descriptions of Rubycon 50MXG4700MEFCSN25X30 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
±20% 2.43A@120Hz 10mm 50V 4700uF Plugin,D25xL30mm Horn-Type Electrolytic Capacitors ROHS
4.7μF 50V ±20% 10mm 3000h@105°C 2.43A@120Hz 2.7945A@10kHz Snap-In, Thru-Hole D25×L30mm 25mm L × 32mm H
CAP ALUM 4700UF 20% 50V SNAP TH

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG