KYOCERA AVX UVR1V103MRD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 35V 10000muF ±20% 0.866Dia 22.00mm
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UVR1V103MRD.

IHS

Datasheet7 pages3 years ago

Future Electronics

Newark

TME

Factory Futures

CAD Models

Download KYOCERA AVX UVR1V103MRD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.1
$ 3.1
Stock
57,733
17,501
17,501
Authorized Distributors
0
1
1
Capacitance
10 mF
10 mF
10 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
3.6 A
3.7 A
3.7 A
Height - Seated (Max)
51.9938 mm
50.0126 mm
50.0126 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NichiconUVK1V103MRD
10000uF 35V 卤20% 3.7A@120Hz Plugin,D22xL52mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUKW1V103MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKW 35V 10000muF ±20% 0.866Dia 22.00mm
United Chemi-ConEKMQ350ELL103MP50S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF
United Chemi-ConEKMH350VSN103MQ45T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF
United Chemi-ConESMH350VSN103MQ40T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF
KYOCERA AVXUVK1E103MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 25V 10000muF ±20% 0.709Dia 18.00mm

Descriptions

Descriptions of KYOCERA AVX UVR1V103MRD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 35V 10000muF ±20% 0.866Dia 22.00mm
Cap Aluminum Lytic 10000uF 35V 20% (22 X 50mm) Radial 10mm 3700mA 2000h 85C Bulk
10000uF 35V 卤20% 4.255A@10kHz Plugin,D22xL50mm Aluminum Electrolytic Capacitors - Leaded ROHS
VR Series 10000 uF 35 V 85°C Ø22 x 50mm LS=10mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount
Aluminum Electrolytic Capacitor 10000Uf, 35V, 20%, Radial; Rango De Producto:Serie Vr; Capacidad:10000Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:35V; Diámetro:22Mm; Terminales Del Condensador:Conexión Radial; Altura:50Mm |Nichicon UVR1V103MRD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX