Rubycon 50ML4.7MEFC4X7

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ML 50V 4.7muF ±20% 0.157Dia 4.00mm
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 50ML4.7MEFC4X7.

IHS

Datasheet2 pages5 years ago

Newark

CAD Models

Download Rubycon 50ML4.7MEFC4X7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2013-10-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-12-31

Related Parts

PanasonicEEUEB1J4R7S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 63V 4.7muF ±20% 0.197Dia 5.00mm
PanasonicEEUEB1J4R7SB
Panasonic EEUEB1J4R7SB - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECE-A1HKA4R7B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KA 50V 4.7muF ±20% 0.157Dia 4.00mm
Radial ALUMINUM ELECTROLYTIC CAPACITOR aluminum electrolytic capacitor 50V 4.7muF 20%
NichiconUSA1H4R7MDD
Aluminum Electrolytic Capacitor 4.7Uf, 50V, 20%, Radial
Cap Aluminum Lytic 4.7uF 35V 20% (4 X 7mm) Radial 2.5mm 24mA 2000h 85C Ammo

Descriptions

Descriptions of Rubycon 50ML4.7MEFC4X7 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ML 50V 4.7muF ±20% 0.157Dia 4.00mm
4.7uF 50V ±20% Plugin,D4xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
CAPACITOR ALUM ELECT, 4.7UF, 50V, 20%, RADIAL; Capacitance:4.7µF; Capacitance Tolerance:± 20%; Diameter:4mm; Height:7mm; Lead Spacing:1.5mm; Life Time @ Temperature:5000 hours @ 105°C; Operating Temperature Max:105°C; Series:ML ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 50ML4.7MEFC 4X7