Rubycon 500BXC33MEFC18X25

33uF 500V ±20% 280mA@120Hz Plugin, D18xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 1.546
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 500BXC33MEFC18X25.

IHS

Datasheet2 pages10 years ago

Newark

Inventory History

3 month trend:
+222%

CAD Models

Download Rubycon 500BXC33MEFC18X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.546
$ 1.197
Stock
642
14,415
Authorized Distributors
4
1
Capacitance
33 µF
33 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
-
Voltage Rating (DC)
500 V
500 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
12.1 Ω
Life (Hours)
12000 hours
-
Ripple Current
280 mA
280 mA
Height - Seated (Max)
27.0002 mm
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR BXC 400V 33muF ±20% 0.630Dia 16.00mm
33uF 450V ±20% Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
PanasonicEEUEE2W330
Panasonic EEUEE2W330 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECA2GM330
Cap Aluminum Lytic 33uF 400V 20% (16 X 25mm) Radial 7.5mm 275mA 2000h 85C Automotive Bulk
United Chemi-ConEKXG401ELL330ML20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 33uF

Descriptions

Descriptions of Rubycon 500BXC33MEFC18X25 provided by its distributors.

33uF 500V ±20% 280mA@120Hz Plugin,D18xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
Al Electrolytic Cap 33μF 500V ±20% 7.5mm Pitch 12000h@105°C 280mA@120Hz 700mA@100kHz TH D18×L25mm H27mm
BXC Series 500 v 33 uf 105c 18x25mm LS=7.5mm 12k hrs RDL Aluminum Electrolytic
CAP ALUM 33UF 20% 500V RADIAL TH

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 500BXC33MEFC 18X25