Rubycon 450VXG470MEFCSN35X45

Cap Aluminum Lytic 470uF 450V 20%( 35 X 45mm) Snap-In 10mm 2050mA 5000h 105C Automotive Bulk
$ 6.385
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450VXG470MEFCSN35X45.

IHS

Datasheet4 pages5 years ago

Newark

_legacy Avnet

Inventory History

3 month trend:
-6.15%

CAD Models

Download Rubycon 450VXG470MEFCSN35X45 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.385
$ 8.285
$ 8.285
Stock
16,839
1,167,557
1,167,557
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
3000 hours
3000 hours
Ripple Current
2.05 A
2.67 A
2.67 A
Height - Seated (Max)
46.99 mm
45.0088 mm
45.0088 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Cap Aluminum Lytic 470uF 400V 20% (30 X 45mm) Snap-In 10mm 1810mA 5000h 105C Bulk
United Chemi-ConELXS451VSN471MA45S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Chassis Mount
United Chemi-ConELXS3B1VSN471MQ40S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
United Chemi-ConELXS401VSN471MR40S
Cap Aluminum Lytic 470uF 400V 20% (30 X 40mm) Snap-In 10mm 1820mA 5000h 105C Automotive Bulk

Descriptions

Descriptions of Rubycon 450VXG470MEFCSN35X45 provided by its distributors.

Cap Aluminum Lytic 470uF 450V 20%( 35 X 45mm) Snap-In 10mm 2050mA 5000h 105C Automotive Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
±20% 2.05A@120Hz 10mm 450V 470uF Plugin,D35xL45mm Horn-Type Electrolytic Capacitors ROHS
CAPACITOR ALUM ELECT, 470UF, 450V, 20%, RADIAL; Capacitance:470µF; Capacitance Tolerance:± 20%; Diameter:35mm; Height:45mm; Lead Spacing:10mm; Life Time @ Temperature:5000 hours @ 105°C; Operating Temperature Max:105°C; Series:VXG ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG