Rubycon 450USG270MEFCSN30X30

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
$ 3.326
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450USG270MEFCSN30X30.

IHS

Datasheet4 pages3 years ago

Newark

Inventory History

3 month trend:
-2.07%

CAD Models

Download Rubycon 450USG270MEFCSN30X30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.326
$ 5.085
$ 5.085
Stock
2,807
28,778
28,778
Authorized Distributors
3
6
6
Capacitance
270 µF
270 µF
270 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
983 mΩ
983 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
1.81 A
1.78 A
1.78 A
Height - Seated (Max)
32.004 mm
29.9974 mm
29.9974 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2007-10-03
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

United Chemi-ConEKMM451VSN271MA35T
Cap Aluminum Lytic 270uF 450V 20% (35 X 35mm) Snap-In 10mm 1.228 Ohm 1280mA 3000h 105°C Bulk
Cornell Dubilier381LR271M400K032
Capacitors, Aluminum Electrolytic, Snap In 270uF 400V 20% | Cornell-Dubilier 381LR271M400K032
KYOCERA AVXLLS2G271MELA
CAPACITOR, AL ELECTROLYTIC, CAP 270 UF, TOL 20%,VOL-RTG 400 VDC, SNAP-IN,25X40MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
Cornell Dubilier380LX271M400A022
Capacitors, Aluminum Electrolytic, Snap In 270uF 400V 20% | Cornell-Dubilier 380LX271M400A022
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount

Descriptions

Descriptions of Rubycon 450USG270MEFCSN30X30 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
±20% 1.81A@120Hz 10mm 450V 270uF Plugin,D30xL30mm Horn-Type Electrolytic Capacitors ROHS
270μF 450V ±20% 10mm 3000h@ 85°C 1.81A@ 120Hz,2.534A@ 10kHz Plugins,D30xL30mm snap-in mounting,Through hole mounting 32mm(height)
CAPACITOR ALUM ELECT, 270UF, 450V, 20%, RADIAL; Capacitance:270µF; Capacitance Tolerance:± 20%; Diameter:30mm; Height:30mm; Lead Spacing:10mm; Life Time @ Temperature:2000 hours @ 85°C; Operating Temperature Max:85°C; Series:USG ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG