Rubycon 450USG150MEFCSN22X35

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
$ 2.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450USG150MEFCSN22X35.

IHS

Datasheet4 pages3 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Rubycon 450USG150MEFCSN22X35 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.013
$ 3.492
Stock
25,020
231
Authorized Distributors
3
3
Capacitance
150 µF
150 µF
Mount
Through Hole
Screw
Case/Package
Radial
Aluminum
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
2.21 Ω
Life (Hours)
3000 hours
2000 hours
Ripple Current
1.29 A
1.19 A
Height - Seated (Max)
37.0078 mm
37.0078 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2007-10-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Wurth Elektronik861221485013
WCAP-AIE8 Aluminum Electrolytic Capacitors
KYOCERA AVXLLS2G151MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 400V 150muF ±20% 0.984Dia 25.00mm
KYOCERA AVXLLS2G151MELY
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
NichiconLGU2F151MELY
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 315V 150muF ±20% 0.787Dia 20.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
PanasonicEET-ED2G151BA
Cap Aluminum 150uF 400V 20% (22 X 40mm) Snap-In 10mm 0.884 Ohm 1070mA 3000h 105°C Bulk

Descriptions

Descriptions of Rubycon 450USG150MEFCSN22X35 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
±20% 1.29A@120Hz 10mm 450V 150uF Plugin,D22xL35mm Horn-Type Electrolytic Capacitors ROHS
Al Electrolytic Cap 150μF 450V ±20% 10mm Pitch 3000h@85°C 1.29A@120Hz 1.806A@10kHz TH Snap-in Mount D22×L35mm H37mm
CAP ALUM 150UF 20% 450V SNAP TH
CAPACITOR ALUM ELECT, 150UF, 450V, 20%, RADIAL; Capacitance:150µF; Capacitance Tolerance:± 20%; Diameter:22mm; Height:35mm; Lead Spacing:10mm; Life Time @ Temperature:2000 hours @ 85°C; Operating Temperature Max:85°C; Series:USG ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG