What’s new: Find the right parts faster with our redesigned experience

Learn more

Wurth Elektronik 861221485013

WCAP-AIE8 Aluminum Electrolytic Capacitors
$ 3.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 861221485013.

Newark

Datasheet8 pages11 years ago
Datasheet7 pages11 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Wurth Elektronik 861221485013 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

NichiconLLS2W151MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 450V 150muF ±20% 1.181Dia 30.00mm
KYOCERA AVXLLS2G151MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 400V 150muF ±20% 0.984Dia 25.00mm
KYOCERA AVXLLS2W151MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 450V 150muF ±20% 0.984Dia 25.00mm
PanasonicECO-S2GP151DA
Cap Aluminum 150uF 400V 20% (30 X 25mm) Snap-In 10mm 1.105 Ohm 1160mA 3000h 85°C Bulk
PanasonicEET-ED2G151CA
Cap Aluminum 150uF 400V 20% (25 X 30mm) Snap-In 10mm 0.884 Ohm 1070mA 3000h 105°C Bulk
Cornell Dubilier380LX151M450K022
Capacitors, Aluminum Electrolytic, Snap In 150uF 450V 20% | Cornell-Dubilier 380LX151M450K022

Descriptions

Descriptions of Wurth Elektronik 861221485013 provided by its distributors.

WCAP-AIE8 Aluminum Electrolytic Capacitors
Electrolytic Capacitor, Snap-In, Wcap-Aie8 Series, 150 F, 20%, 450 V, 30 Mm Rohs Compliant: Yes |Würth Elektronik 861221485013
CAP, 150µF, 450V, ALU ELEC, SNAP-IN; Capacitance: 150µF; Voltage Rating: 450V; Product Range: WCAP-AIE8 Series; Lifetime @ Temperature: 3000 hours @ 85°C; Capacitance Tolerance: ± 20%; Capacitor Terminals: Quick Connect, Snap-

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)