Rubycon 450PK100MEFC18X40

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
$ 1.607
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450PK100MEFC18X40.

IHS

Datasheet2 pages10 years ago

JRH Electronics

Farnell

Newark

Inventory History

3 month trend:
-12.92%

CAD Models

Download Rubycon 450PK100MEFC18X40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.607
$ 1.849
Stock
9,822
20,416
Authorized Distributors
4
6
Capacitance
100 µF
100 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
3.316 Ω
Life (Hours)
2000 hours
2000 hours
Ripple Current
280 mA
550 mA
Height - Seated (Max)
42.0116 mm
41.5036 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NichiconUVR2W101MRD
Al Electrolytic Cap 100μF 450V ±20% 10mm Pitch 2000h@85°C 350mA@120Hz TH 22mm×40mm×42mm
KYOCERA AVXUVR2V101MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 350V 100muF ±20% 0.709Dia 18.00mm
PanasonicECA2GM101
Aluminum Electrolytic Capacitor, 100 uF, 400 V, ± 20%, 2000 hours @ 85°C, Radial Leaded
United Chemi-ConEKMG401ELL101ML40S
Cap Aluminum Lytic 100uF 400V 20% (16 X 40mm) Radial 7.5mm 350mA 2000h 105°C Bulk
KYOCERA AVXUVR2G101MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 400V 100muF ±20% 0.787Dia 20.00mm
PanasonicECA-2VM101
Panasonic ECA2VM101 - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Rubycon 450PK100MEFC18X40 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Cap Aluminum Lytic 100uF 450V 20%( 18 X 40mm) Radial 7.5mm 280mA 2000h 85C
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF, 450V, 20%, RADIAL; Capacitance: 100µF; Voltage(DC): 450V; Capacitance Tolerance: ± 20%; Capacitor Terminals: PC Pin; Lifetime @ Temperature: 2000 hours @ 85°C; Polarit
Aluminum Electrolytic Capacitor, 100Uf, 450V, 20%, Radial; Rango De Producto:Serie Pk; Capacidad:100Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:450V; Diámetro:18Mm; Terminales Del Condensador:Conexión Radial; Altura:40Mm |Rubycon 450PK100MEFC18X40

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG