Rubycon 450MXK220MEFCSN22X40

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXK 450V 220muF ±20% 0.866Dia 22.00mm
$ 3.211
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450MXK220MEFCSN22X40.

IHS

Datasheet4 pages3 years ago

Inventory History

3 month trend:
-0.82%

CAD Models

Download Rubycon 450MXK220MEFCSN22X40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.211
$ 5.899
$ 5.899
Stock
3,439
45,516
45,516
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
1.45 A
850 mA
850 mA
Height - Seated (Max)
42.0116 mm
42.0116 mm
42.0116 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2015-09-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 450V 220muF ±20% 0.984Dia 25.00mm
Cornell Dubilier381LR221M400J042
Cap Aluminum Lytic 220uF 400V 20% (25 X 40mm) Snap-In 10mm 0.603 Ohm 1420mA 3000h 105C
United Chemi-ConEKMM401VSN221MQ40S
Cap Aluminum Lytic 220uF 400V 20% (25.4 X 40mm) Snap-In 10mm 1100mA 3000h 105C
CAPACITOR ALUMINUM ELECTROLYTIC, SNAP IN 450VOLTS, 220UF, SMALL FORM FACTOR
Cap Aluminum Lytic 220uF 400V 20% (25 X 40mm) Snap-In 10mm 1100mA 3000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount

Descriptions

Descriptions of Rubycon 450MXK220MEFCSN22X40 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXK 450V 220muF ±20% 0.866Dia 22.00mm
Cap Aluminum Lytic 220uF 450V 20% (22 X 40mm) Snap-In 10mm 1450mA 3000h 105¡ãC
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
±20% 1.45A@120Hz 10mm 450V 220uF Plugin,D22xL40mm Horn-Type Electrolytic Capacitors ROHS

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG