Rubycon 400MXC220MEFCSN25X40

Cap Aluminum Lytic 220uF 400V 20% (25 X 40mm) Snap-In 10mm 1100mA 3000h 105C Bulk
$ 2.317
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400MXC220MEFCSN25X40.

IHS

Datasheet4 pages10 years ago

Newark

Inventory History

3 month trend:
-9.09%

CAD Models

Download Rubycon 400MXC220MEFCSN25X40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.317
$ 2.908
$ 2.908
Stock
1,874
48,409
48,409
Authorized Distributors
3
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
1.1 A
1.1 A
1.1 A
Height - Seated (Max)
42.0116 mm
40.005 mm
40.005 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2007-10-03
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Cornell Dubilier381LX221M450K042
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 450V 220muF ±20% 1.181Dia 30.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
United Chemi-ConEKMM401VSN221MQ40S
Cap Aluminum Lytic 220uF 400V 20% (25.4 X 40mm) Snap-In 10mm 1100mA 3000h 105C
CAPACITOR ALUMINUM ELECTROLYTIC, SNAP IN 450VOLTS, 220UF, SMALL FORM FACTOR
NichiconLGUW6221MELB
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
NichiconLGUW6221MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 420V 220muF ±20% 0.866Dia 22.00mm

Descriptions

Descriptions of Rubycon 400MXC220MEFCSN25X40 provided by its distributors.

Cap Aluminum Lytic 220uF 400V 20% (25 X 40mm) Snap-In 10mm 1100mA 3000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
±20% 1.54A@10kHz 10mm 400V 220uF Plugin,D25xL40mm Horn-Type Electrolytic Capacitors ROHS
220μF 400V ±20% Al Electrolytic Cap 10mm Pitch 3000h@105°C 1.1A@120Hz 1.54A@10kHz Snap-in TH D25×L40mm 25mm × 40mm × 42mm
CAPACITOR ALUM ELECT, 220UF, 400V, 20%, RADIAL; Capacitance:220µF; Capacitance Tolerance:± 20%; Diameter:25mm; Height:40mm; Lead Spacing:10mm; Life Time @ Temperature:3000 hours @ 105°C; Operating Temperature Max:105°C; Series:MXC ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG