Rubycon 450MXH680MEFCSN35X50

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
$ 9.764
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450MXH680MEFCSN35X50.

IHS

Datasheet3 pages3 years ago

Newark

Inventory History

3 month trend:
-35.71%

CAD Models

Download Rubycon 450MXH680MEFCSN35X50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.764
$ 11.65
$ 11.65
Stock
429
1,025,485
1,025,485
Authorized Distributors
4
6
6
Capacitance
680 µF
680 µF
680 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
2.38 A
1.91 A
1.91 A
Height - Seated (Max)
51.9938 mm
35.0012 mm
35.0012 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2007-10-03
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanasonicEET-HC2S681LA
Cap Aluminum 680uF 420V 20% (35 X 50mm) Snap-In 10mm 2100mA 2000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGG 400V 680muF ±20% 1.181Dia 30.00mm
PanasonicEET-HC2V681KA
Cap Aluminum 680uF 350V 20% (30 X 50mm) Snap-In 10mm 1700mA 2000h 105°C Bulk
Cornell Dubilier381LQ681M400A452
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 400V 680muF ±20% 1.378Dia 35.00mm
United Chemi-ConESMH451VRT681MB50T
Cap Aluminum Lytic 680uF 450V 20% (40 X 50mm) Solder Pin 0.366 Ohm 3210mA 2000h 85°C Bulk

Descriptions

Descriptions of Rubycon 450MXH680MEFCSN35X50 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
Cap Aluminum Lytic 680uF 450V 20% (35 X 50mm) Snap-In 10mm 2.38A 2000h 105C Bulk
MXH ALUMINUM ELECTROLYTIC CAPACITOR Radial Can - Snap-In aluminum electrolytic capacitor 1.378Dia 35.00mm ±20% 680muF 450V
±20% 2.38A@120Hz 10mm 450V 680uF Plugin,D35xL50mm Horn-Type Electrolytic Capacitors ROHS
680¦ÌF 450V ¡À20% 10mm 2000h@ 105¡ãC 2.38A@ 120Hz£¬3.332A@ 10 kHz Plugins,D35xL50mm snap-in mounting£¬snap fit£¬Through hole mounting 35mm*50mm*52mm

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG