Rubycon 450MXH330MEFCSN35X30

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
$ 4.274
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450MXH330MEFCSN35X30.

IHS

Datasheet3 pages3 years ago

Newark

Inventory History

3 month trend:
-21.74%

CAD Models

Download Rubycon 450MXH330MEFCSN35X30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.274
$ 5.298
$ 5.298
Stock
1,580
18,193
18,193
Authorized Distributors
4
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
Screw
Screw
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
1.54 A
1.45 A
1.45 A
Height - Seated (Max)
32.004 mm
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

United Chemi-ConEKMQ451VSN331MA35S
Cap Aluminum Lytic 330uF 450V 20% (35 X 35mm) Snap-In 10mm 1380mA 2000h 105°C
United Chemi-ConEKMH451VNN331MA40T
Cap Aluminum Lytic 330uF 450V 20% (35 X 40mm) Snap-In 10mm 0.753 Ohm 1380mA 2000h 105°C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
PanasonicEET-HC2G331KF
Cap Aluminum 330uF 400V 20% (30 X 35mm) Snap-In 10mm 1440mA 2000h 105°C Bulk
United Chemi-ConEKMQ421VSN331MA30S
KMQ Series 330 uF 420 V ±20% Through Hole Radial Aluminum Electrolytic Capacitor
PanasonicEET-HC2V331KA
Cap Aluminum 330uF 350V 20% (30 X 30mm) Snap-In 10mm 1200mA 2000h 105°C Bulk

Descriptions

Descriptions of Rubycon 450MXH330MEFCSN35X30 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
±20% 1.54A@120Hz 10mm 450V 330uF Plugin,D35xL30mm Horn-Type Electrolytic Capacitors ROHS
330μF 450V ±20% 10mm Pitch 2000h@105°C 1.54A@120Hz 2.156A@10kHz Snap-in, Push-in, TH 35mm × 30mm × 32mm
CAP ALUM 330UF 20% 450V SNAP TH
CAPACITOR ALUM ELECT, 330UF, 450V, 20%, RADIAL; Capacitance:330µF; Capacitance Tolerance:± 20%; Diameter:35mm; Height:30mm; Lead Spacing:10mm; Life Time @ Temperature:2000 hours @ 105°C; Operating Temperature Max:105°C; Series:MXH ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG