Nichicon LGG2G331MELB30

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
$ 4.611
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGG2G331MELB30.

IHS

Datasheet3 pages4 years ago

Nichicon SCT

TME

Inventory History

3 month trend:
-12.54%

CAD Models

Download Nichicon LGG2G331MELB30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.611
$ 6.854
Stock
30,018
10
Authorized Distributors
6
4
Capacitance
330 µF
330 µF
Mount
Through Hole
Screw
Case/Package
Radial
Aluminum
Voltage Rating (DC)
400 V
400 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
5000 hours
Ripple Current
1.15 A
1.45 A
Height - Seated (Max)
32.004 mm
29.9974 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2004-09-15
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Aluminum Electrolytic Capacitors - Snap In 450volts 330uF 105c 35x30x10L/S
United Chemi-ConEKMQ421VSN331MA30S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 420V 330muF ±20% 1.378Dia 35.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
United Chemi-ConEKMQ451VSN331MA35S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 450V 330muF ±20% 1.378Dia 35.00mm
United Chemi-ConEKMH451VNN331MA40T
Cap Aluminum Lytic 330uF 450V 20% (35 X 40mm) Snap-In 10mm 0.753 Ohm 1380mA 2000h 105°C
PanasonicEET-HC2G331KF
Cap Aluminum 330uF 400V 20% (30 X 35mm) Snap-In 10mm 1440mA 2000h 105°C Bulk

Descriptions

Descriptions of Nichicon LGG2G331MELB30 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Cap Aluminum Lytic 330uF 400V 20% (30 X 30mm) Snap-In 10mm 1150mA 2000h 105C Bulk
105degC Ultra Smaller-Sized Snap-in Terminal Type, 330 μ F, 400 V, -25 to 105°C, RoHS
Nichicon SCT
Snap In & Terminal/ Bulk; |Nichicon LGG2G331MELB30
CAP ALUM 330UF 20% 400V SNAP TH
330μF 400V ±20% 10mm 2000h@ 105°C 1.15A@ 120Hz,1.6445A@ 50kHz Plugins,D30xL30mm snap-in mounting,Through hole mounting 30mm*30mm*32mm

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL