Rubycon 450MXG180MEFCSN22X40

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
$ 2.392
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450MXG180MEFCSN22X40.

IHS

Datasheet4 pages3 years ago

ODG (Origin Data Global)

Newark

Inventory History

3 month trend:
+150%

CAD Models

Download Rubycon 450MXG180MEFCSN22X40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.392
$ 4.03
$ 4.03
Stock
3,358
714
714
Authorized Distributors
6
6
6
Capacitance
180 µF
180 µF
180 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
1.106 Ω
1.106 Ω
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
1.27 A
1 A
1 A
Height - Seated (Max)
42.0116 mm
42.0116 mm
42.0116 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

NichiconLGU2F181MELY
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 315V 180muF ±20% 0.787Dia 20.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 420V 180muF ±20% 0.866Dia 22.00mm
KYOCERA AVXLGN2H181MELA50
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 500V 180muF ±20% 0.984Dia 25.00mm
Cornell Dubilier381LR181M400J032
Capacitors, Aluminum Electrolytic, Snap In 180uF 400V 20% | Cornell-Dubilier 381LR181M400J032
United Chemi-ConEKMS401VSN181MP35S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF
MXG Series 180 µF 400 V ± 20 % Snap Mount Aluminum Electrolytic Capacitor

Descriptions

Descriptions of Rubycon 450MXG180MEFCSN22X40 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
Cap Aluminum Lytic 180uF 450V 20% (22 X 40mm) Snap-In 10mm 1.27A 3000h 105C Bulk
CAPACITOR ALUM ELECT, 180UF, 450V, 20%, RADIAL; Capacitance:180µF; Capacitance Tolerance:± 20%; Diameter:22mm; Height:40mm; Lead Spacing:10mm; Life Time @ Temperature:2000 hours @ 105°C; Operating Temperature Max:105°C; Series:MXG ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG