Rubycon 450HXG220MEFCSN25X40

Cap Aluminum Lytic 220uF 450V 20%( 25 X 40mm) Snap-In 10mm 1970mA 3000h 105C Bulk
$ 3.525
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450HXG220MEFCSN25X40.

IHS

Datasheet3 pages3 years ago

Inventory History

3 month trend:
-17.23%

CAD Models

Download Rubycon 450HXG220MEFCSN25X40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.525
$ 3.55
$ 3.55
Stock
11,004
31,409
31,409
Authorized Distributors
5
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
1.97 A
1.05 A
1.05 A
Height - Seated (Max)
42.0116 mm
42.0116 mm
42.0116 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2012-09-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cornell Dubilier381LR221M400J042
Cap Aluminum Lytic 220uF 400V 20% (25 X 40mm) Snap-In 10mm 0.603 Ohm 1420mA 3000h 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Cap Aluminum Lytic 220uF 450V 20% (22 X 40mm) Snap-In 10mm 1450mA 2000h 105C
Cornell DubilierSLPX221M400C3P3
Cap Aluminum Lytic 220uF 400V 20% (25 X 30mm) Snap-In 10mm 0.9 Ohm 1540mA 3000h 85C
Cornell DubilierSLPX221M400E3P3
Aluminum Electrolytic Capacitors - Snap In 220uF 400V 20%
United Chemi-ConESMM351VSN221MP35S
Cap Aluminum Lytic 220uF 350V 20% (22 X 35mm) Snap-In 10mm 1470mA 3000h 85C

Descriptions

Descriptions of Rubycon 450HXG220MEFCSN25X40 provided by its distributors.

Cap Aluminum Lytic 220uF 450V 20%( 25 X 40mm) Snap-In 10mm 1970mA 3000h 105C Bulk
220uF 450V Aluminum Electrolytic Capacitor, 105¡ãC, Radial
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
±20% 1.97A@120Hz 10mm 450V 220uF Plugin,D25xL40mm Horn-Type Electrolytic Capacitors ROHS
220μF 450V ±20% 10mm 3000h@ 105°C 1.97A@ 120Hz,2.758A@ 10 kHz Plugins,D25xL40mm snap-in mounting,snap fit,Through hole mounting 25mm*40mm*42mm

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG