Rubycon 400BXW56MEFR18X20

BXW Radial Can aluminum electrolytic capacitor 0.709Dia 18.00mm ±20% 56muF 400V
$ 1.297
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400BXW56MEFR18X20.

IHS

Datasheet4 pages3 years ago

Newark

element14 APAC

Inventory History

3 month trend:
-6.51%

CAD Models

Download Rubycon 400BXW56MEFR18X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.297
$ 1.29
$ 1.29
Stock
3,704
68,564
68,564
Authorized Distributors
3
6
6
Capacitance
56 µF
56 µF
56 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
520 mA
500 mA
500 mA
Height - Seated (Max)
21.9964 mm
21.4884 mm
21.4884 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-12-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Aluminium Electrolytic Capacitor, BXW Series, 56 - F, - 20%, 450 V, 16 mm, Radial Leaded
NichiconUCY2V560MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 350V 56muF ±20% 0.630Dia 16.00mm
United Chemi-ConEKXJ401ELL560MM20S
Cap Aluminum Lytic 56uF 400V 20%( 18 X 20mm) Radial 7.5mm 500mA 10000h 105C Automotive Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount
56UF 450 V ALUMINIUM ELECTROLYTIC CAPACITOR, GJ SERIES 3000H 20 (DIA.) X 20MM
BXW Radial Can aluminum electrolytic capacitor 0.709Dia 18.00mm ±20% 56muF 450V

Descriptions

Descriptions of Rubycon 400BXW56MEFR18X20 provided by its distributors.

BXW Radial Can aluminum electrolytic capacitor 0.709Dia 18.00mm ±20% 56muF 400V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount
Cap Aluminum Lytic 56uF 400V 20% (18 X 20mm) Radial 7.5mm 520mA 10000h 105¡ãC
CAP, 56µF, 400V, 20%; Capacitance: 56µF; Voltage Rating: 400V; Product Range: BXW Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG