Rubycon 400BXW150MEFR16X50

150uF 400V ±20% 995mA@120Hz Plugin, D16xL50mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 1.594
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400BXW150MEFR16X50.

IHS

Datasheet4 pages3 years ago

Newark

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Rubycon 400BXW150MEFR16X50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.594
$ 2.914
Stock
720
4,044
Authorized Distributors
3
6
Capacitance
150 µF
150 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
12000 hours
12000 hours
Ripple Current
995 mA
995 mA
Height - Seated (Max)
51.9938 mm
51.5112 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

United Chemi-ConEKXJ451ELL151MM50S
Cap Aluminum 150uF 450V 20% (18 X 50mm) Radial 7.5mm 1060mA 12000h 105°C Bulk
150uF 450V ±20% 1.06A@120Hz Plugin,D18xL50mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKXJ421ELL151MM50S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 150uF
United Chemi-ConEKXJ401ELL151ML50S
Cap Aluminum Lytic 150uF 400V 20% (16 X 50mm) Radial 7.5mm 995mA 12000h 105C Automotive Bulk
BXW Series 450 V 150 uF ±20% Ø18 x 47 mm LS=7.5 mm Aluminum Electrolytic Cap
NichiconUCPW6151MHD
ALUMINUM ELECTROLYTIC CAPACITOR, 150UF 420 V, CP SERIES 10000H 18 X 35.5MM

Descriptions

Descriptions of Rubycon 400BXW150MEFR16X50 provided by its distributors.

150uF 400V ±20% 995mA@120Hz Plugin,D16xL50mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
Cap, 150Μf, 400V, 20% Rohs Compliant: Yes |Rubycon 400BXW150MEFR16X50
150μF 400V ±20% 7.5mm 12000h@105°C 2.239A@100kHz 995mA@120Hz TH 16mm × 50mm × 52mm
CAP ALUM 150UF 20% 400V RADIAL
CAP, 150µF, 400V, 20%; Capacitance: 150µF; Voltage Rating: 400V; Product Range: BXW Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 16mm; Lead Spacing: 7.5mm; Height: 50mm; Operating Temperatu

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG