Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 420VXH180MEFCSN25X30

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
$ 2.339
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 420VXH180MEFCSN25X30.

IHS

Datasheet3 pages3 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Rubycon 420VXH180MEFCSN25X30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2008-10-02
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR VXH 450V 180muF ±20% 0.984Dia 25.00mm
LGX Series 180 uF 400 V 105 °C Ø 30 x 30 mm Snap-In Aluminum Electrolytic Cap
United Chemi-ConELXS451VSN181MQ35S
Cap Aluminum Lytic 180uF 450V 20% (25.4 X 35mm) Snap-In 10mm 1060mA 5000h 105C Automotive
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGX 450V 180muF ±20% 0.984Dia 25.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
Cap Aluminum Lytic 180uF 450V 20% (25 X 35mm) Snap-In 10mm 1030mA 5000h 105C Automotive Bulk

Descriptions

Descriptions of Rubycon 420VXH180MEFCSN25X30 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
CAP ALUM 180UF 20% 420V SNAP TH
180μF 420V ±20% 10mm 5000h@ 105°C 1.19A@ 120Hz,1.666A@ 10 kHz Plugins,D25xL30mm snap-in mounting,snap fit,Through hole mounting 25mm(Length)*32mm(height)
CAPACITOR ALUM ELECT, 180UF, 420V, 20%, RADIAL; Capacitance:180µF; Capacitance Tolerance:± 20%; Diameter:25mm; Height:30mm; Lead Spacing:10mm; Life Time @ Temperature:5000 hours @ 105°C; Operating Temperature Max:105°C; Series:VXH ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG