Rubycon 400WXA47MEFC18X20

47uF 400V ±20% Plugin, D18xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.883
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400WXA47MEFC18X20.

IHS

Datasheet2 pages10 years ago

Master Electronics

LCSC

Newark

Inventory History

3 month trend:
-0.02%

CAD Models

Download Rubycon 400WXA47MEFC18X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.883
$ 1.141
$ 1.141
Stock
24,432
66,331
66,331
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
10000 hours
10000 hours
Ripple Current
309 mA
336 mA
336 mA
Height - Seated (Max)
21.9964 mm
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-09-19
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Wurth Elektronik861021484009
Electrolytic Capacitor, Snap-In, Wcap-Aig5 Series, 47 F, 20%, 450 V, 25 Mm Rohs Compliant: Yes
Wurth Elektronik861111483002
WCAP-AIL5 Aluminum Electrolytic Capacitors
Wurth Elektronik861111484011
WCAP-AIL5 Aluminum Electrolytic Capacitors
PanasonicECA2VHG470
Cap Aluminum Lytic 47uF 350V 20% (16 X 25mm) Radial 7.5mm 230mA 2000h 105C Automotive Bulk
PanasonicECA-2VM470
Panasonic ECA2VM470 - Aluminum Electrolytic Capacitors (Radial Lead Type)
KYOCERA AVXUVK2G470MHD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount

Descriptions

Descriptions of Rubycon 400WXA47MEFC18X20 provided by its distributors.

47uF 400V ±20% Plugin,D18xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Al Electrolytic Cap 47μF 400V ±20% 7.5mm Pitch 2000h@105°C 309mA@120Hz 463.5mA@10kHz TH D18×L20mm 18mm×20mm×22mm
Cap Aluminum Lytic 47uF 400V 20% (18 X 20mm) Radial 7.5mm 0.309A 2000h 105C Bulk Automotive AEC-Q200
CAP ALUM 47UF 20% 400V RADIAL TH
CAPACITOR ALUM ELECT, 47UF, 400V, 20%, RADIAL; Capacitance:47µF; Capacitance Tolerance:± 20%; Diameter:18mm; Height:20mm; Lead Spacing:7.5mm; Life Time @ Temperature:2000 hours @ 105°C; Operating Temperature Max:105°C; Series:WXA ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 400WXA47MEFC 18X20